Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-06304R7LFTR
Newark Part No.
Full Reel81AC0423
Re-Reel77AC3614
Cut Tape77AC3614
Product RangeHA72L-0630
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-06304R7LFTR
Newark Part No.
Full Reel81AC0423
Re-Reel77AC3614
Cut Tape77AC3614
Product RangeHA72L-0630
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeHA72L-0630
Power Inductor Case7.1mm x 6.6mm x 3mm
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (27-Jun-2018)
Alternatives for HA72L-06304R7LFTR
2 Products Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
HA72L-0630
DC Resistance Max
0.04ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
10A
Power Inductor Case
7.1mm x 6.6mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability