Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-101-RC
Newark Part No.86K8169
Product Range9250A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.770 |
| 2500+ | $1.700 |
Price for:Each
Minimum: 1000
Multiple: 500
$1,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-101-RC
Newark Part No.86K8169
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance100nH
DC Current Rating1.79A
DC Resistance Max25mohm
Inductance Tolerance± 10%
Self Resonant Frequency Min250MHz
Self Resonant Frequency250MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
9250A Series
DC Current Rating
1.79A
Inductance Tolerance
± 10%
Self Resonant Frequency
250MHz
Inductance
100nH
DC Resistance Max
25mohm
Self Resonant Frequency Min
250MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 9250A-101-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate