2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Fixed Value Inductors
                                                                                                    Print Page

                                                                                                    C-60U

                                                                                                    Surface Mount Power Inductor, C Series, 5 mH, 22.5 mA, 60 mohm, -20% to +50%

                                                                                                    TRIAD MAGNETICS
                                                                                                    TRIAD MAGNETICS C-60U
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTRIAD MAGNETICS
                                                                                                    Manufacturer Part NoC-60U
                                                                                                    Newark Part No.72C5230
                                                                                                    Product RangeC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 27 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$223.290
                                                                                                    5+$207.030
                                                                                                    10+$194.020
                                                                                                    25+$179.930
                                                                                                    50+$169.090
                                                                                                    100+$159.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $223.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TRIAD MAGNETICS
                                                                                                    ManufacturerTRIAD MAGNETICS
                                                                                                    Manufacturer Part NoC-60U
                                                                                                    Newark Part No.72C5230
                                                                                                    Product RangeC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeC Series
                                                                                                    Inductance5mH
                                                                                                    DC Current Rating22.5mA
                                                                                                    DC Resistance Max60mohm
                                                                                                    Inductance Tolerance-20% to +50%
                                                                                                    Self Resonant Frequency Min-
                                                                                                    Inductor Case Style-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    C Series

                                                                                                    DC Current Rating

                                                                                                    22.5mA

                                                                                                    Inductance Tolerance

                                                                                                    -20% to +50%

                                                                                                    Inductor Case Style

                                                                                                    -

                                                                                                    Inductance

                                                                                                    5mH

                                                                                                    DC Resistance Max

                                                                                                    60mohm

                                                                                                    Self Resonant Frequency Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)