Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No2-1609089-7
Newark Part No.88M0992
Product RangeRK Series
Also Known As20ERK1=F4342
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $53.160 |
| 50+ | $52.400 |
| 100+ | $52.390 |
Price for:Each
Minimum: 36
Multiple: 36
$1,913.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No2-1609089-7
Newark Part No.88M0992
Product RangeRK Series
Also Known As20ERK1=F4342
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min4.55mH
Capacitance0.741µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max260µA
Filter Output TerminalsQuick Connect
Product RangeRK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.741µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
4.55mH
Filter Mounting
Chassis Mount
Leakage Current Max
260µA
Product Range
RK Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate