Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVOM1271T
Newark Part No.45W6890
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.960 |
| 4000+ | $0.943 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOM1271T
Newark Part No.45W6890
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Load Voltage Max8.4V
Load Current10mA
Isolation Voltage3.75kV
Relay TerminalsGull Wing
On State Resistance Max-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Load Current
10mA
Relay Terminals
Gull Wing
Operating Temperature Min
-40°C
Product Range
-
Optocoupler Case Style
SOP
Load Voltage Max
8.4V
Isolation Voltage
3.75kV
On State Resistance Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for VOM1271T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate