Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRLD63NPC8-00A
Newark Part No.70AH6468
Your Part Number
Technical Datasheet
3 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
2 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.610 |
| 5+ | $31.930 |
| 10+ | $29.240 |
| 25+ | $28.450 |
| 60+ | $27.660 |
| 120+ | $26.860 |
Price for:Each
Minimum: 1
Multiple: 1
$34.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD63NPC8-00A
Newark Part No.70AH6468
Technical Datasheet
Wavelength Typ638nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power (VA)24mW
Output Power24mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max50°C
Current Rating65mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 635nm low power single mode red laser diode for sensors and barcode scanner, levelling machine
- Φ5.6 metal stem
Technical Specifications
Wavelength Typ
638nm
Diode Case Style
Metal Can
Output Power
24mW
Laser Class
Class 3B
Operating Temperature Max
50°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
24mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
65mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate