Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Fiber Optic Products
                                                                                                    4. Fiber Optic Receivers
                                                                                                    Print Page

                                                                                                    GP1FAV31RK0F

                                                                                                    Fiber Optic Receiver, 15.5 Mbps

                                                                                                    SHARP
                                                                                                    SHARP GP1FAV31RK0F
                                                                                                    SHARP GP1FAV31RK0F
                                                                                                    SHARP GP1FAV31RK0F
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSHARP
                                                                                                    Manufacturer Part NoGP1FAV31RK0F
                                                                                                    Newark Part No.13M5056
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SHARP
                                                                                                    ManufacturerSHARP
                                                                                                    Manufacturer Part NoGP1FAV31RK0F
                                                                                                    Newark Part No.13M5056
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Typ-
                                                                                                    Data Rate Max15.5Mbps
                                                                                                    Data Transmission Distance-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The GP1FAV31RK0F from Sharp is a fiber optic receiver used for AV equipment such as DVD, CD, MD players. This device integrates a photodiode and signal processing circuit onto a single chip and the output is at TTL levels.

                                                                                                    • Data transmission rate of 15.5Mb/s
                                                                                                    • Supply voltage of 3V
                                                                                                    • Used with transmitter GP1FAV31TK0F
                                                                                                    • Square connector (JEITA RC-5720B) with mounting hole and shutter function
                                                                                                    • Compliant with JEITA RC-5720B and CP1201

                                                                                                    Applications

                                                                                                    Fibre Optics, Industrial, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Wavelength Typ

                                                                                                    -

                                                                                                    Data Transmission Distance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Data Rate Max

                                                                                                    15.5Mbps

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised