2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  AKX00060

                                                                                                  Prototyping Kit, NXP ARM Cortex A53/M4 Quad Core/Dual Core M7, Linux, 1.8 GHz, 1 MB, -40°C to +85°C

                                                                                                  ARDUINO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARDUINO AKX00060
                                                                                                  ARDUINO AKX00060
                                                                                                  ARDUINO AKX00060
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoAKX00060
                                                                                                  Newark Part No.03AM5007
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$543.560
                                                                                                  Price for:1 Kit
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $543.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ARDUINO
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoAKX00060
                                                                                                  Newark Part No.03AM5007
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeNXP ARM Cortex A53/M4 Quad Core/Dual Core M7
                                                                                                  Core Number-
                                                                                                  Silicon Family NameSTM32H7
                                                                                                  Processor Speed1.8GHz
                                                                                                  RAM Memory Size1MB
                                                                                                  Kit ContentsPortenta X8, Portenta Max Carrier, Passive Heat Sink, LoRa Antenna, LTE/Cat.M1 Antenna
                                                                                                  InterfacesADC, Ethernet, GPIO, I2C, I2S, MIPI DSI/CSI, PCIE, PDM, PWM, SDCard, SPI, UART, USB
                                                                                                  Operating SystemLinux
                                                                                                  Operating Temperature Range-40°C to +85°C
                                                                                                  Fanless-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  AKX00060 is a Pro Smart Industry Prototyping Kit. This is the perfect way to learn and create solutions focused on industrial applications developed on Linux OS, LoRa® and cellular connectivity and leading industrial communication protocols like CAN Bus and RS-232/485. Try the Arduino's most advanced SOM experience with X8, a powerful, industrial-grade SOM with Linux OS preloaded onboard, capable of running device-independent software thanks to its modular container architecture. Arduino PRO Kits are development enabler designed to offer end to end solutions to deep dive the technological experiences offered by the Arduino Ecosystem, targeting specific verticals. Made of a set of selected products, accessories, tools and guides, are easy and ready-to-use bundles to build professional applications and proof of concepts. Typical applications include industrial automation (motion control, HMI, industrial IoT gateway), smart cities - building automation (smart kiosk, access monitoring).

                                                                                                  • Secure OTA updates & fleet management
                                                                                                  • Easily accessible resources for the Portenta X
                                                                                                  • Modular container architecture
                                                                                                  • Easily add LoRa® and Cat.M1 connectivity layer thanks to the Portenta max carrier
                                                                                                  • Arduino Cloud for business 3 months voucher
                                                                                                  • Machine learning tools for IoT Cloud
                                                                                                  • 1hr remote consulting for product selection with an Arduino or Arduino partner expert
                                                                                                  • 2hrs remote technical support from an Arduino Expert

                                                                                                  Contents

                                                                                                  Arduino Portenta X8, Arduino Portenta max carrier, USB Hub, LoRa antenna, Cat.M1 antenna, Power supply for Portenta max carrier.

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  NXP ARM Cortex A53/M4 Quad Core/Dual Core M7

                                                                                                  Silicon Family Name

                                                                                                  STM32H7

                                                                                                  RAM Memory Size

                                                                                                  1MB

                                                                                                  Interfaces

                                                                                                  ADC, Ethernet, GPIO, I2C, I2S, MIPI DSI/CSI, PCIE, PDM, PWM, SDCard, SPI, UART, USB

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +85°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Core Number

                                                                                                  -

                                                                                                  Processor Speed

                                                                                                  1.8GHz

                                                                                                  Kit Contents

                                                                                                  Portenta X8, Portenta Max Carrier, Passive Heat Sink, LoRa Antenna, LTE/Cat.M1 Antenna

                                                                                                  Operating System

                                                                                                  Linux

                                                                                                  Fanless

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2024)