Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM3 HCS 08ST Z50
Newark Part No.72C1343
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.370 | $0.544 |
| 10+ | $2.250 | $0.544 |
| 50+ | $2.130 | $0.544 |
| 100+ | $2.020 | $0.544 |
| 500+ | $1.900 | $0.544 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3 HCS 08ST Z50
Newark Part No.72C1343
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialSteel
Overall Length8mm
Overall Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PFH-M3-8 is a M3 x 8mm Captive Stud, made of case hardened steel with zinc-plated and passivated finish. Designed for quick and easy installation using a simple squeeze press. Can be fitted into steel, brass, copper and aluminium alloy sheet. Ideal for coated materials.
- 4.6mm Diameter
- 5.6mm Minimum distance to edge of sheet
- High torque resistance
- Easy assembly with any squeeze press
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Overall Length
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Overall Length
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate