2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    ATSAM4S-XPLD

                                                                                                    Evaluation Kit, Xplained Kit, Cortex-M4

                                                                                                    MICROCHIP
                                                                                                    MICROCHIP ATSAM4S-XPLD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATSAM4S-XPLD
                                                                                                    Newark Part No.06W2052
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 93 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATSAM4S-XPLD
                                                                                                    Newark Part No.06W2052
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameSAM4S
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M4
                                                                                                    Silicon Core NumberATSAM4S16C
                                                                                                    Kit ContentsEval Board ATSAM4S16C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The ATSAM4S-XPLD is a SAM4S Xplained evaluation kit which is a hardware platform to evaluate the AT91SAM4S16C microcontroller. The AT91SAM4S16C microcontroller builds on the high performance, 32bit ARM based Cortex-M4 core with operating speed of 120MHz, 1MB of flash and 128KB of SRAM. The kit offers a large range of features that enables the ARM SAM4S16 user to get started using SAM4S peripherals right away and understand how to integrate the SAM4S device in their own design. It is a ideal platform for early evaluation of the capabilities offered by the SAM4S Cortex-M4 processor based microcontroller. The SAM4S Xplained contains four QTouch button sensors, LEDs and a USB port. The Xplained expansion headers provide easy access to analog and digital I/O pins. The board is powered by the USB cable and integrates a JTAG emulator with USB interface for programming and debugging.

                                                                                                    • Enables evaluation and code development of applications running on a SAM4S microcontroller
                                                                                                    • JTAG emulator for program and debug
                                                                                                    • USB connectivity
                                                                                                    • JTAG status LEDs
                                                                                                    • External voltage input
                                                                                                    • Four LEDs
                                                                                                    • Expansion headers
                                                                                                    • Footprint for external serial flash
                                                                                                    • On board 12MHz crystal
                                                                                                    • On board power regulation

                                                                                                    Applications

                                                                                                    Building Automation, Security, Audio, Industrial, Metering, Consumer Electronics, Portable Devices, Automation & Process Control

                                                                                                    Contents

                                                                                                    SAM4S Xplained board inside its antistatic bag, USB cable (USB A type to Micro B type), Welcome letter.

                                                                                                    Warnings

                                                                                                    Do not power the board without having the jumper or an ampere meter mounted. This can cause the SAM4s to be powered through its I/O pins and cause undefined operation of the device.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Silicon Family Name

                                                                                                    SAM4S

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M4

                                                                                                    Kit Contents

                                                                                                    Eval Board ATSAM4S16C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    ATSAM4S16C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)