Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5694
Newark Part No.25AK1917
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
Price for:Each
Minimum: 1
Multiple: 1
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5694
Newark Part No.25AK1917
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
For Use WithBBC micro:bit
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsServo Driver Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
5694 is a compact servo driver board solution designed for use with the micro:bit and is suitable for a wide range of robotics projects. Based on the PCA9685 driver IC the board is capable of driving up to 16 servos simultaneously and includes an integrated Edge Connector for the BBC micro:bit.
- Drives up to 16 servos; provides 4 groups of 4 servo connections using standard 0.1" pitch
- Based on the PCA9865 driver IC
- Powered via a terminal block or servo-style connector and controlled by the on/off switch
- 3V to 12V operating voltage
- Max. continuous current (all servos): 12A
- Provides regulated 3V power to the micro:bit, no need to power the micro:bit separately
- Custom MakeCode blocks available
- Link compatible expansion header
- Breaks out 3V & GND pins allowing other devices to be powered
- Integrated Edge connector for the micro:bit
Contents
Servo board only.
Notes
micro:bit and accessories shown for illustration only, not included.
Technical Specifications
Silicon Manufacturer
-
For Use With
BBC micro:bit
Silicon Core Number
-
Kit Contents
Servo Driver Board
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate