2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  P0037

                                                                                                  Development Kit, DE0, FPGA Cyclone III, SD Card Socket, 3C16 FPGA Device, RS232 Transceiver

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TERASIC TECHNOLOGIES P0037
                                                                                                  TERASIC TECHNOLOGIES P0037
                                                                                                  TERASIC TECHNOLOGIES P0037
                                                                                                  ManufacturerTERASIC TECHNOLOGIES
                                                                                                  Manufacturer Part NoP0037
                                                                                                  Newark Part No.47W2946
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerTERASIC TECHNOLOGIES
                                                                                                  Manufacturer Part NoP0037
                                                                                                  Newark Part No.47W2946
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAltera
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameCyclone III
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-ArchitectureCyclone
                                                                                                  Silicon Core NumberEP3C
                                                                                                  Kit ContentsDevelopment Board for EPCS4, USB Cable, CD ROM, Plastic Cover, Power Supply
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  P0037 is a DE0 development and education board featuring an Altera Cyclone III 3C16 FPGA, the DE0 board is designed for student use. It is suitable for a wide range of exercises in courses on digital logic and computer organization, from simple tasks that illustrate fundamental concepts to advanced designs. To provide maximum flexibility for the user, all connections are made through the Cyclone III FPGA device. Thus, the user can configure the FPGA to implement any system design. The DE0 board comes with a preloaded configuration bit stream to demonstrate some features of the board. This bit stream also allows users to see quickly if the board is working properly. The Control Panel facility allows users to access various components on the board from a host computer. The host computer communicates with the board through an USB connection. The facility can be used to verify the functionality of components on the board or be used as a debug tool while developing RTL code.

                                                                                                  • Cyclone III EP3C16F484C6 FPGA with EPCS4 4Mbit serial configuration device
                                                                                                  • USB Blaster (on board) for programming and user API control
                                                                                                  • Video out (VGA 4bit DAC)
                                                                                                  • PS/2 mouse or keyboard port
                                                                                                  • Expansion headers (two 40 pin headers)
                                                                                                  • 8MB SDRAM, 4MB flash
                                                                                                  • SD memory card slot
                                                                                                  • Four 7 segment displays

                                                                                                  Applications

                                                                                                  Hobby & Education

                                                                                                  Contents

                                                                                                  Board, USB cable, Clear plastic cover for the board, 7.5V DC wall mount power supply, CD.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Altera

                                                                                                  Silicon Family Name

                                                                                                  Cyclone III

                                                                                                  Core Sub-Architecture

                                                                                                  Cyclone

                                                                                                  Kit Contents

                                                                                                  Development Board for EPCS4, USB Cable, CD ROM, Plastic Cover, Power Supply

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  EP3C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)