2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  TCAD001

                                                                                                  Development Board Microstick Plus, Provides 11 Different Peripherals, Piezo Buzzer

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP TCAD001
                                                                                                  MICROCHIP TCAD001
                                                                                                  MICROCHIP TCAD001
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoTCAD001
                                                                                                  Newark Part No.66W7404
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoTCAD001
                                                                                                  Newark Part No.66W7404
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Core ArchitecturePIC, dsPIC
                                                                                                  Core Sub-ArchitecturePIC24, dsPIC33
                                                                                                  Silicon Core NumberMCP2551, MCP2200, TC1047A
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithMicrochip Microstick & Microstick II Dev Boards
                                                                                                  Kit ContentsDev Board Microstick Plus
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The Microstick Plus by ChipCAD is an expansion board for the popular Microstick (DM330013) and Microstick II (DM330013-2) development boards. It provides 11 different peripherals and is suitable for beginners as well as advanced users.

                                                                                                  • 4 user LEDs (two red and two blue)
                                                                                                  • standard pushbutton and capacitive touch button
                                                                                                  • MCP2551 CAN transceiver
                                                                                                  • MCP2200 USB-UART converter
                                                                                                  • MCP1525 2.5V reference voltage
                                                                                                  • TC1047A analogue temp sensor
                                                                                                  • TC1047A analog temp sensor
                                                                                                  • 32.768 kHz clock crystal
                                                                                                  • Piezo buzzer (up to 4kHz)

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Core Sub-Architecture

                                                                                                  PIC24, dsPIC33

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Dev Board Microstick Plus

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Core Architecture

                                                                                                  PIC, dsPIC

                                                                                                  Silicon Core Number

                                                                                                  MCP2551, MCP2200, TC1047A

                                                                                                  For Use With

                                                                                                  Microchip Microstick & Microstick II Dev Boards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code