2. Embedded Computers, Education & Maker Boards
                                                                                                    3. DSPIC / PIC
                                                                                                    4. Embedded Development Kits - DSPIC / PIC
                                                                                                    Print Page

                                                                                                    TDGL009

                                                                                                    Development Board, PIC32MX460 Chip Kit PRO MX4, USB 2.0, Program & Debug with MPLAB & MPIDE

                                                                                                    MICROCHIP
                                                                                                    MICROCHIP TDGL009
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoTDGL009
                                                                                                    Newark Part No.76T2882
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoTDGL009
                                                                                                    Newark Part No.76T2882
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NamePIC32MX460Fxxxx
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-ArchitecturePIC32
                                                                                                    Silicon Core NumberPIC32MX460F512L
                                                                                                    Kit ContentsDev Board PIC32MX460F512L, USB A to Micro B Cable
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The TDGL009 is a chipKIT™ Pro MX4™ Development Board based on the PIC32MX460F512L microcontroller. It is compatible with Digilent's line of Pmod™ peripheral modules and is suitable for use with the MPLAB® IDE. This board is also compatible with the chipKIT platform's MPIDE development environment. The chipKIT platform and MPIDE are part of a PIC32-based system compatible with many existing Arduino® code examples, reference materials and other resources. The board includes a built in programmer/debugger, so no additional hardware is required for use with MPLAB X IDE. The kit contains everything needed to start developing embedded applications using either the MPLAB X IDE or the MPIDE.

                                                                                                    • 512kB Flash, 32kB RAM
                                                                                                    • USB 2.0 full speed On-The-Go (OTG)
                                                                                                    • 74 I/O pins
                                                                                                    • 15 Analogue inputs
                                                                                                    • chipKIT bootloader installed

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Silicon Family Name

                                                                                                    PIC32MX460Fxxxx

                                                                                                    Core Sub-Architecture

                                                                                                    PIC32

                                                                                                    Kit Contents

                                                                                                    Dev Board PIC32MX460F512L, USB A to Micro B Cable

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Core Number

                                                                                                    PIC32MX460F512L

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)