2. Embedded Computers, Education & Maker Boards
                                                                                                  3. AVR
                                                                                                  4. Embedded Development Kits - AVR
                                                                                                  Print Page

                                                                                                  ADAFRUIT FLORA WEARABLES

                                                                                                  Adafruit Challenge Pack, ATmega, AVR, 8Bit, Built-in USB Support

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT ADAFRUIT FLORA WEARABLES
                                                                                                  ADAFRUIT ADAFRUIT FLORA WEARABLES
                                                                                                  ADAFRUIT ADAFRUIT FLORA WEARABLES
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part NoADAFRUIT FLORA WEARABLES
                                                                                                  Newark Part No.87W8890
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part NoADAFRUIT FLORA WEARABLES
                                                                                                  Newark Part No.87W8890
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameATmega
                                                                                                  Core ArchitectureAVR
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit Contents13x brds, conductive thread/ cloth/ needles, jumper wires, Cable, batts, H/W+ components
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The ADAFRUIT FLORA WEARABLES is a starter kit which includes plenty of parts to make a few different fun projects. There's a Flora motherboard, a GPS module that can also perform location datalogging, eight ultra bright chainable RGB pixels, a battery holder and batteries, two types of our high quality stainless steel thread, alligator clips to help to test out parts, a USB cable for reprogramming the Flora and some parts to make a wearable remote control.

                                                                                                  • Kit with plenty of parts for making different fun projects

                                                                                                  Applications

                                                                                                  Hobby & Education

                                                                                                  Contents

                                                                                                  FLORA main board, Flora wearable GPS module, Eight flora RGB NeoPixels V2, 3 AAA battery holder, Stainless thin and medium conductive thread, Needle set, Alligator clip test lead, USB cable, 4 alkaline AAA batteries, Two PN2222 transistors, Two 5mm IR LEDs, Two 100ohm resistors, FLORA GPS starter pack, Tactile switch, Magnetic pin back, TSL2561 Flora lux sensor, LSM303 Flora accelerometer/compass sensor, JST-PH battery extension cable, TCS34725 Flora colour sensor, Woven conductive fabric.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Silicon Family Name

                                                                                                  ATmega

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  13x brds, conductive thread/ cloth/ needles, jumper wires, Cable, batts, H/W+ components

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  AVR

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:7A994
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65