NI
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  RD-KL25-AGMP01

                                                                                                  Reference Design Board, MK20DX128VFM5, MKL25Z128VFM4, Kinetis - KL25, 10-Axis Data Logger

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP RD-KL25-AGMP01
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoRD-KL25-AGMP01
                                                                                                  Newark Part No.63Y4861
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$76.080
                                                                                                  5+$74.070
                                                                                                  10+$72.050
                                                                                                  25+$71.050
                                                                                                  50+$70.040
                                                                                                  100+$66.010
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $76.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoRD-KL25-AGMP01
                                                                                                  Newark Part No.63Y4861
                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Core NumberMK20DX128VFM5, MKL25Z128VFM4
                                                                                                  Kit Application TypeSensor Signal Conditioner
                                                                                                  Application Sub TypeData Logger
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0+, Cortex-M4
                                                                                                  Silicon Family NameKinetis - KL25
                                                                                                  Kit ContentsReference Design Board, Lithium-ion Battery, USB Cable, Quick Reference Card
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  RD-KL25-AGMP01 is a data collection reference design board that incorporates the following devices namely FXOS8700CQ 6-axis e-compass, FXAS21002C 3-axis digital angular rate gyroscope, MPL3115A2 precision altimeter and temperature sensor, Kinetis KL25Z and Kinetis K20 microcontrollers and MC32BC3770CS Li-ion battery charger.

                                                                                                  • Small form factor of 1.2in x 1.5in
                                                                                                  • Up to 10 degrees of freedom for sensor calculations
                                                                                                  • Data collection via USB
                                                                                                  • Data collection with microSD™ with the proper firmware enablement

                                                                                                  Contents

                                                                                                  Reference design board, Lithium-ion battery (<lt/> 2W hour), USB cable, Quick reference card.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Kit Application Type

                                                                                                  Sensor Signal Conditioner

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Family Name

                                                                                                  Kinetis - KL25

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MK20DX128VFM5, MKL25Z128VFM4

                                                                                                  Application Sub Type

                                                                                                  Data Logger

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0+, Cortex-M4

                                                                                                  Kit Contents

                                                                                                  Reference Design Board, Lithium-ion Battery, USB Cable, Quick Reference Card

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2024)