Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoSIL-PADK10 304X304 SHEET
Newark Part No.69C4858
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $111.200 |
| 10+ | $101.070 |
| 25+ | $99.630 |
| 50+ | $97.060 |
| 100+ | $90.400 |
| 250+ | $79.900 |
| 500+ | $69.840 |
Price for:Each
Minimum: 1
Multiple: 1
$111.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL-PADK10 304X304 SHEET
Newark Part No.69C4858
Technical Datasheet
Thermal Conductivity1.3W/m.K
Insulator Body MaterialPI (Polyimide) Film
Conductive MaterialBoron Nitride Filled Silicone Rubber
Breakdown Voltage Vbr6kV
Thickness0.152mm
Thermal Impedance0.86°C/W
Dielectric Strength-
External Length304mm
External Width304mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Sil-Pad K-10 is a high performance insulator. It combines special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance. Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride, and Alumina. These insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.
- Thermal impedance 0.41°C-in2/W (@50 psi)
- 0.2℃/W thermal resistance
- Tough dielectric barrier against cut-through
- Electrically isolating to 6kV (min)
- High performance film
- Designed to replace ceramic insulators
Technical Specifications
Thermal Conductivity
1.3W/m.K
Conductive Material
Boron Nitride Filled Silicone Rubber
Thickness
0.152mm
Dielectric Strength
-
External Width
304mm
SVHC
No SVHC (25-Jun-2025)
Insulator Body Material
PI (Polyimide) Film
Breakdown Voltage Vbr
6kV
Thermal Impedance
0.86°C/W
External Length
304mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate