2. Cooling & Thermal Management
                                                                                                  3. Thermal Interface Materials
                                                                                                  4. Thermal Pads
                                                                                                  Print Page

                                                                                                  HI FLOW THF 500

                                                                                                  Phase Change Material, Green, PEN Film, 100 mm, 0.127 mm Thickness, 0.8 W/m.K

                                                                                                  BERGQUIST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BERGQUIST HI FLOW THF 500
                                                                                                  ManufacturerBERGQUIST
                                                                                                  Manufacturer Part NoHI FLOW THF 500
                                                                                                  Newark Part No.18J2199
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 26 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$9.920
                                                                                                  10+$9.250
                                                                                                  25+$8.500
                                                                                                  50+$7.750
                                                                                                  100+$7.020
                                                                                                  250+$6.210
                                                                                                  500+$5.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BERGQUIST
                                                                                                  ManufacturerBERGQUIST
                                                                                                  Manufacturer Part NoHI FLOW THF 500
                                                                                                  Newark Part No.18J2199
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thickness0.127mm
                                                                                                  Conductive Material-
                                                                                                  Thermal Conductivity0.8W/m.K
                                                                                                  Thermal Impedance0.79°C/W
                                                                                                  Volume Resistivity10ohm-m
                                                                                                  External Length-
                                                                                                  External Width100mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The BG405798 is a Hi-Flow™ Heat Sink Pad with electrically insulating, thermally conductive phase change material, 30KPSI tensile strength. It is coated on both sides of the proprietary film substrate. This heat sink pad has the thermal performance of 2-3mil mica and grease assemblies and handles like a Sil-Pad2® at room temperature and flows like high quality grease at elevated temperature. Used in applications where electrical insulation is required.

                                                                                                  • Green colour
                                                                                                  • 65°C Phase change temperature
                                                                                                  • 150°C Continuous use temperature

                                                                                                  Applications

                                                                                                  HVAC

                                                                                                  Technical Specifications

                                                                                                  Thickness

                                                                                                  0.127mm

                                                                                                  Thermal Conductivity

                                                                                                  0.8W/m.K

                                                                                                  Volume Resistivity

                                                                                                  10ohm-m

                                                                                                  External Width

                                                                                                  100mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Conductive Material

                                                                                                  -

                                                                                                  Thermal Impedance

                                                                                                  0.79°C/W

                                                                                                  External Length

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65