2. Cooling & Thermal Management
                                                                                                    3. Thermal Interface Materials
                                                                                                    4. Thermally Conductive Materials
                                                                                                    Print Page

                                                                                                    SIL PAD TSP 3500

                                                                                                    Thermal Insulator, SIL-PAD 2000, Silicone Elastomer, White, 0.38mm TH, 150mm x 150mm Sheet

                                                                                                    BERGQUIST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BERGQUIST SIL PAD TSP 3500
                                                                                                    ManufacturerBERGQUIST
                                                                                                    Manufacturer Part NoSIL PAD TSP 3500
                                                                                                    Newark Part No.06WX5970
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    112 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$69.620
                                                                                                    10+$63.270
                                                                                                    25+$62.380
                                                                                                    50+$60.760
                                                                                                    100+$56.600
                                                                                                    250+$50.020
                                                                                                    500+$43.720
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $69.62
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BERGQUIST
                                                                                                    ManufacturerBERGQUIST
                                                                                                    Manufacturer Part NoSIL PAD TSP 3500
                                                                                                    Newark Part No.06WX5970
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Conductivity3.5W/m.K
                                                                                                    Insulator Body MaterialFibreglass, Silicone Elastomer
                                                                                                    Conductive Material-
                                                                                                    Breakdown Voltage Vbr4kV
                                                                                                    Thickness0.38mm
                                                                                                    Thermal Impedance0.57°C/W
                                                                                                    Dielectric Strength-
                                                                                                    External Length150mm
                                                                                                    External Width150mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Sil-Pad 2000 is a high performance thermally conductive insulator designed for demanding military / aerospace and commercial applications. Sil-Pad 2000 complies with: MIL-M-38527/8A, MIL-M-38527C and MIL-I-49456.

                                                                                                    • Ultimate performance and reliability
                                                                                                    • Electrically isolating to 4kV (min)
                                                                                                    • Clean, grease-free and flexible
                                                                                                    • Boron nitride loaded silicon elastomer
                                                                                                    • Pre-cut for transistors, or uncut sheet

                                                                                                    Technical Specifications

                                                                                                    Thermal Conductivity

                                                                                                    3.5W/m.K

                                                                                                    Conductive Material

                                                                                                    -

                                                                                                    Thickness

                                                                                                    0.38mm

                                                                                                    Dielectric Strength

                                                                                                    -

                                                                                                    External Width

                                                                                                    150mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Insulator Body Material

                                                                                                    Fibreglass, Silicone Elastomer

                                                                                                    Breakdown Voltage Vbr

                                                                                                    4kV

                                                                                                    Thermal Impedance

                                                                                                    0.57°C/W

                                                                                                    External Length

                                                                                                    150mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65