Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100209
Newark Part No.78AK0389
Product RangeAxiTwin 100 Series
Also Known AsVWJK100TKGRS, AT100 Standard
Your Part Number
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $262.390 |
Price for:Each
Minimum: 1
Multiple: 1
$262.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100209
Newark Part No.78AK0389
Product RangeAxiTwin 100 Series
Also Known AsVWJK100TKGRS, AT100 Standard
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size100mm
External Depth90mm
Bearing TypeBall Bearing
Air Flow - CFM319CFM
Noise Rating84dBA
Power Rating135W
Rated Speed11000rpm
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating2.65A
IP RatingIP20
Air Flow - m3/min9.03m³/min
Product RangeAxiTwin 100 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
100mm
Bearing Type
Ball Bearing
Noise Rating
84dBA
Rated Speed
11000rpm
Current Rating
2.65A
Air Flow - m3/min
9.03m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
90mm
Air Flow - CFM
319CFM
Power Rating
135W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
IP20
Product Range
AxiTwin 100 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate