NI
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
                                                                                                  2. Connectors
                                                                                                  3. Plug & Socket Connectors & Components
                                                                                                  4. Plug & Socket Connector Housings
                                                                                                  Print Page

                                                                                                  1-1703639-1

                                                                                                  Connector Housing, MCP 1.5K Series, Receptacle, 12 Positions, 4 mm, MCP Series Socket Contacts

                                                                                                  TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY 1-1703639-1
                                                                                                  TE CONNECTIVITY 1-1703639-1
                                                                                                  TE CONNECTIVITY 1-1703639-1
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part No1-1703639-1
                                                                                                  Newark Part No.86W0829
                                                                                                  Product RangeMCP 1.5K
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  2,025 In Stock

                                                                                                  Need more?

                                                                                                  178 Delivery in 1-3 Business Days(US stock)
                                                                                                  1847 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$4.090
                                                                                                  10+$3.650
                                                                                                  25+$3.590
                                                                                                  50+$3.350
                                                                                                  100+$3.130
                                                                                                  500+$2.840
                                                                                                  1000+$2.620
                                                                                                  2500+$2.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.09
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part No1-1703639-1
                                                                                                  Newark Part No.86W0829
                                                                                                  Product RangeMCP 1.5K
                                                                                                  Product RangeMCP 1.5K
                                                                                                  GenderReceptacle(View Associated Connectors)
                                                                                                  No. of Positions12Positions
                                                                                                  Pitch Spacing4mm
                                                                                                  For Use WithMCP Series Socket Contacts
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 1-1703639-1 is a 12-position 2-row black Receptacle Housing for female terminals with PBT-GF construction and is used with MCP-series socket contacts. The Heavy Duty sealed connector are clear handling, low mating force with a reliable slide locking mechanism delivered in pre-locked position and integrated secondary locking device.

                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • 42V Voltage rating
                                                                                                  • -40 to +140°C Temperature range

                                                                                                  Applications

                                                                                                  Commercial, Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MCP 1.5K

                                                                                                  No. of Positions

                                                                                                  12Positions

                                                                                                  For Use With

                                                                                                  MCP Series Socket Contacts

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  Pitch Spacing

                                                                                                  4mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (5)

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  3D Product Image EN

                                                                                                  Drawing EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)