Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1211100000
Newark Part No.10B5528
Product RangeHE Series
Also Known AsHDC HE 24 MS
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.840 |
| 10+ | $26.630 |
| 25+ | $25.670 |
| 50+ | $23.620 |
| 100+ | $22.290 |
| 250+ | $20.970 |
| 500+ | $20.240 |
Price for:Each
Minimum: 1
Multiple: 1
$27.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1211100000
Newark Part No.10B5528
Product RangeHE Series
Also Known AsHDC HE 24 MS
Technical Datasheet
Product RangeHE Series
Connector MountingCable Mount
No. of Contacts24Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size8
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Product Overview
The 1211100000 is a 24-way male HDC Insert with PC glass-fiber reinforced insulator. For the screw connection, the wire connection level is designed as a screw element. All screw connection elements are equipped with wire protection.
- 500V Voltage
- 16A Current
- 2.5mm² Conductor cross-section
- ≤2mΩ Volume resistance
- 0.5Nm Minimum torque for main contact
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
HE Series
Gender
Plug
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
Lead
Connector Mounting
Cable Mount
No. of Contacts
24Contacts
Contact Gender
Pin
Connector Shell Size
8
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 1211100000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability