NI
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
                                                                                                  2. Connectors
                                                                                                  3. Electrical Connectors & Power Strips
                                                                                                  4. USB Charger Receptacles
                                                                                                  Print Page

                                                                                                  QKRC-10-05

                                                                                                  USB Charger Receptacle, QKRC Series, 2 A, 5 V, 1 Port, USB Type C

                                                                                                  Date/Lot Code

                                                                                                  QUALTEK ELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  QUALTEK ELECTRONICS QKRC-10-05
                                                                                                  QUALTEK ELECTRONICS QKRC-10-05
                                                                                                  QUALTEK ELECTRONICS QKRC-10-05
                                                                                                  QUALTEK ELECTRONICS QKRC-10-05
                                                                                                  QUALTEK ELECTRONICS QKRC-10-05
                                                                                                  QUALTEK ELECTRONICS QKRC-10-05
                                                                                                  ManufacturerQUALTEK ELECTRONICS
                                                                                                  Manufacturer Part NoQKRC-10-05
                                                                                                  Newark Part No.25AK7727
                                                                                                  Product RangeQKRC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,976 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$9.030
                                                                                                  5+$8.670
                                                                                                  10+$8.520
                                                                                                  25+$8.360
                                                                                                  50+$8.200
                                                                                                  100+$8.060
                                                                                                  250+$7.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.03
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  QUALTEK ELECTRONICS
                                                                                                  ManufacturerQUALTEK ELECTRONICS
                                                                                                  Manufacturer Part NoQKRC-10-05
                                                                                                  Newark Part No.25AK7727
                                                                                                  Product RangeQKRC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeQKRC Series
                                                                                                  Current Rating2A
                                                                                                  Voltage Rating VAC5V
                                                                                                  USB Standard-
                                                                                                  No. of USB Ports1 Port
                                                                                                  USB Connector TypeUSB Type C
                                                                                                  No. of Outlets1 Outlet
                                                                                                  Connector ColourBlack
                                                                                                  Connector MountingSnap-In
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  QKRC-10-05 is a 10W single port USB Type C receptacle fits in the exact same locations as NEMA style convenience outlets. It is a self-contained receptacle system which does not require an external power supply. Within the receptacle body is a power unit that converts the AC input to 5V 2A DC output power. Installation only requires the receptacle to be snapped into your panel/system and then wiring the supplied 24" leads to your 120VAC input. It’s compact patent pending design allows any system with our existing convenience outlets to add a powered USB C port without requiring any changes to your current panel cutouts, system design, or space constraints. QKRC-10-05 provides a fast, efficient, and spacing saving all in one solution removes the need for an additional power supply, screws, and wiring while eliminating tooling costs and increased installation time. Typical applications include outlet strips, UPS, industrial applications, pop-up power outlets and desktop lamps.

                                                                                                  • Snap-in design integrated into receptacle body allows for panel thicknesses from 0.032" to 0.071"
                                                                                                  • Investigated to ANSI/UL 62368-1 under the component recognition program of UL file no E335667

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  QKRC Series

                                                                                                  Voltage Rating VAC

                                                                                                  5V

                                                                                                  No. of USB Ports

                                                                                                  1 Port

                                                                                                  No. of Outlets

                                                                                                  1 Outlet

                                                                                                  Connector Mounting

                                                                                                  Snap-In

                                                                                                  Current Rating

                                                                                                  2A

                                                                                                  USB Standard

                                                                                                  -

                                                                                                  USB Connector Type

                                                                                                  USB Type C

                                                                                                  Connector Colour

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code