2. Circuit Protection
                                                                                                    3. Circuit Breakers
                                                                                                    4. Thermal Magnetic Circuit Breakers
                                                                                                    Print Page

                                                                                                    THQB32030

                                                                                                    Thermal Magnetic Circuit Breaker, THQB Series, 30 A, 3 Pole, 240 V, Bolt On

                                                                                                    GE
                                                                                                    GE THQB32030
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerGE
                                                                                                    Manufacturer Part NoTHQB32030
                                                                                                    Newark Part No.07C1183
                                                                                                    Product RangeTHQB Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$640.530
                                                                                                    5+$624.520
                                                                                                    10+$608.500
                                                                                                    25+$576.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $640.53
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GE
                                                                                                    ManufacturerGE
                                                                                                    Manufacturer Part NoTHQB32030
                                                                                                    Newark Part No.07C1183
                                                                                                    Product RangeTHQB Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeTHQB Series
                                                                                                    Current Rating30A
                                                                                                    No. of Poles3 Pole
                                                                                                    Voltage Rating VDC-
                                                                                                    Voltage Rating VAC240V
                                                                                                    Circuit Breaker MountingBolt On
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The THQB32030 is a mini and supplementary protector Circuit Breaker with non-interchangeable tip and 3-pole, 30A. They are bolt-on versions of the Q Line used for bolting to the bus connections of load centers and lighting panels. All Q Line circuit breakers feature Quick-make or quick-break mechanisms, common trip bars and easy to spot trip indication to ensure safety and reliability.

                                                                                                    • No protective relay
                                                                                                    • HACR special markings
                                                                                                    • Suitable for reverse feed

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    THQB Series

                                                                                                    No. of Poles

                                                                                                    3 Pole

                                                                                                    Voltage Rating VAC

                                                                                                    240V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Current Rating

                                                                                                    30A

                                                                                                    Voltage Rating VDC

                                                                                                    -

                                                                                                    Circuit Breaker Mounting

                                                                                                    Bolt On

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for THQB32030

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised