Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE
Manufacturer Part NoTHQB32030
Newark Part No.07C1183
Product RangeTHQB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $640.530 |
| 5+ | $624.520 |
| 10+ | $608.500 |
| 25+ | $576.470 |
Price for:Each
Minimum: 1
Multiple: 1
$640.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE
Manufacturer Part NoTHQB32030
Newark Part No.07C1183
Product RangeTHQB Series
Technical Datasheet
Product RangeTHQB Series
Current Rating30A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC240V
Circuit Breaker MountingBolt On
SVHCTo Be Advised
Product Overview
The THQB32030 is a mini and supplementary protector Circuit Breaker with non-interchangeable tip and 3-pole, 30A. They are bolt-on versions of the Q Line used for bolting to the bus connections of load centers and lighting panels. All Q Line circuit breakers feature Quick-make or quick-break mechanisms, common trip bars and easy to spot trip indication to ensure safety and reliability.
- No protective relay
- HACR special markings
- Suitable for reverse feed
Applications
Power Management
Technical Specifications
Product Range
THQB Series
No. of Poles
3 Pole
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
30A
Voltage Rating VDC
-
Circuit Breaker Mounting
Bolt On
Technical Docs (1)
Alternatives for THQB32030
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate