Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.16 |
| 10+ | $49.55 |
| 25+ | $46.95 |
| 50+ | $44.34 |
| 100+ | $41.73 |
| 250+ | $39.12 |
Product Information
Product Overview
The JA1S-D3-AB-01-D-A-20-2 is a 1-pole magnetic hydraulic Circuit Breaker with push-on terminals and toggle handle. The series trip internal circuit breaker delivers precision protection and a controlled response to changes in load current. Utilizing a coil of wire to measure the magnetic flux produced in the circuit, in combination with the dampening effect of an oil-filled tube, Heinemann circuit breaker provide reliable, consistent protection characteristics in all environments. The J series circuit breaker is small and lightweight, saving valuable space in crowded control panels or weight in portable equipment. Since the J series is magnetically actuated, the breaker generates minimal heat and breaker can be mounted in densely packed panels with no effect on performance. The J series is designed for fast, easy panel mounting. Its round bezel eliminates square cuts during panel fabrication and shortens panel production time.
- Compact size
- Easy to install
- White on/off handle
- 6-32 Mounting
- 60Hz/DC Frequency
Applications
Communications & Networking, Defence, Military & Aerospace, Consumer Electronics
Technical Specifications
J Series
1 Pole
5kA
-
20A
250V
18s
To Be Advised
Technical Docs (1)
Alternatives for JA1S-D3-AB-01-D-A-20-2
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate