2. Circuit Protection
                                                                                                  3. Circuit Breakers
                                                                                                  4. Load Center / Distribution Board / Consumer Circuit Breakers
                                                                                                  Print Page

                                                                                                  CFGAR1-01

                                                                                                  GARAGE KIT IP65 40A 30MA RCD 6+32A MCB ROHS COMPLIANT: YES

                                                                                                  BG ELECTRICAL
                                                                                                  BG ELECTRICAL CFGAR1-01
                                                                                                  BG ELECTRICAL CFGAR1-01
                                                                                                  BG ELECTRICAL CFGAR1-01
                                                                                                  BG ELECTRICAL CFGAR1-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBG ELECTRICAL
                                                                                                  Manufacturer Part NoCFGAR1-01
                                                                                                  Newark Part No.81AK3493
                                                                                                  Product RangeBritish General - Consumer Unit Kits
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BG ELECTRICAL
                                                                                                  ManufacturerBG ELECTRICAL
                                                                                                  Manufacturer Part NoCFGAR1-01
                                                                                                  Newark Part No.81AK3493
                                                                                                  Product RangeBritish General - Consumer Unit Kits
                                                                                                  Consumer Unit UsageGarage
                                                                                                  Enclosure MaterialSteel
                                                                                                  Supply Voltage240V
                                                                                                  Current Rating40A
                                                                                                  No. of Branch Circuits3Circuits
                                                                                                  External Height234.5mm
                                                                                                  External Width167.5mm
                                                                                                  External Depth100mm
                                                                                                  Product RangeBritish General - Consumer Unit Kits
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Consumer Unit Usage

                                                                                                  Garage

                                                                                                  Supply Voltage

                                                                                                  240V

                                                                                                  No. of Branch Circuits

                                                                                                  3Circuits

                                                                                                  External Width

                                                                                                  167.5mm

                                                                                                  Product Range

                                                                                                  British General - Consumer Unit Kits

                                                                                                  Enclosure Material

                                                                                                  Steel

                                                                                                  Current Rating

                                                                                                  40A

                                                                                                  External Height

                                                                                                  234.5mm

                                                                                                  External Depth

                                                                                                  100mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised