Product Information
Product Overview
The WV408-2000.V1 is an Isolating Signal Conditioner with an isolated DC voltage or current output. The Ultra SlimPak II is an exciting new line of isolating signal conditioners from Action Instruments with greater accuracy and better stability than virtually any other signal conditioners on the market today. The Ultra SlimPak II features Smart Power, which eliminates wasted power for low loop resistance loads in the current output mode. The WV408 has both voltage and current input ranges. Four voltage input ranges (±150mV, ±1.5V, ±15V and ±150V) are DIP switch selectable. Each of these ranges has at least 95% zero and span adjustment, which, for example, would allow you to set a 0 to 20mV user range on the ±150mV full scale range. Two current input ranges (±2.5mA and ±25mA) are also DIP switch selectable. "Sigma-Delta" conversion produces an effective resolution of 15 bits. Both voltage and current have input accuracies of 0.015% of full scale.
- Lower power requirements with SmartPower
- Improved accuracy
- Bussed power with plug-in power clips
- Removable terminals for easy service
- Approved for use in Class I Div. 2 Group A, B, C, D areas
- TouchCAL for best stability and accuracy
- DIP switch configuration
- Optional E-mail notification of alarms
Applications
Automation & Process Control
Technical Specifications
Current, Voltage
1Channels
1 Channel
30VDC
60°C
To Be Advised
Current, Voltage
0.05%
9VDC
0°C
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate