2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Human Machine Interface - HMI
                                                                                                  5. Graphics Meters
                                                                                                  Print Page

                                                                                                  RSG35-B1A

                                                                                                  Data Manager, Ecograph T, VGA TFT LCD Color, 5.7", 640 x 480 Pixels, 128 MB, 100 to 230VAC

                                                                                                  ENDRESS+HAUSER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENDRESS+HAUSER RSG35-B1A
                                                                                                  ManufacturerENDRESS+HAUSER
                                                                                                  Manufacturer Part NoRSG35-B1A
                                                                                                  Newark Part No.97AK6232
                                                                                                  Product RangeEcograph T RSG35 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2,271.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,271.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ENDRESS+HAUSER
                                                                                                  ManufacturerENDRESS+HAUSER
                                                                                                  Manufacturer Part NoRSG35-B1A
                                                                                                  Newark Part No.97AK6232
                                                                                                  Product RangeEcograph T RSG35 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Display TypeVGA TFT LCD Colour
                                                                                                  Display Resolution640 x 480 Pixels
                                                                                                  Pixel Size (H x W)-
                                                                                                  Screen Size5.7"
                                                                                                  Panel Display InterfaceEthernet, RS232, RS485, USB 2.0
                                                                                                  Memory Size128MB
                                                                                                  Supply Voltage Min100VAC
                                                                                                  Supply Voltage Max230VAC
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeEcograph T RSG35 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RSG35-B1A is an Ecograph T RSG35 universal data manager that records, displays and monitors all analog or digital input signals. The measured values are securely saved and limit values are monitored. On-site, the navigator enables intuitive operation. Remote configuration and operation on the PC are also possible thanks to the integrated web server - no additional software needs to be installed.

                                                                                                  • The recorded data is stored tamperproof in the internal memory or on a separate SD card
                                                                                                  • Intuitive operation via navigator on site or user-friendly operation at PC via integrated web server
                                                                                                  • Versatile with up to 12 universal inputs compatible with the most common measurement signals
                                                                                                  • Programmable e-mail notification in event of alarms and limit violation

                                                                                                  Technical Specifications

                                                                                                  Meter Display Type

                                                                                                  VGA TFT LCD Colour

                                                                                                  Pixel Size (H x W)

                                                                                                  -

                                                                                                  Panel Display Interface

                                                                                                  Ethernet, RS232, RS485, USB 2.0

                                                                                                  Supply Voltage Min

                                                                                                  100VAC

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  Ecograph T RSG35 Series

                                                                                                  Display Resolution

                                                                                                  640 x 480 Pixels

                                                                                                  Screen Size

                                                                                                  5.7"

                                                                                                  Memory Size

                                                                                                  128MB

                                                                                                  Supply Voltage Max

                                                                                                  230VAC

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised