Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part No41525.050
Newark Part No.73P7201
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part No41525.050
Newark Part No.73P7201
Technical Datasheet
Enclosure MaterialNylon, Glass Filled
External Height - Metric-
External Width - Metric-
For Use WithAPO Series Enclosures
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Nylon, Glass Filled
External Width - Metric
-
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
APO Series Enclosures
External Width - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate