Print Page
Image is for illustrative purposes only. Please refer to product description.

164 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 25+ | $6.080 |
| 50+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2165H 10 C3
Newark Part No.81K8105
Connector to ConnectorBS 1363 Plug to IEC 320 C7
Connector Type ABS 1363
Cable Length - Metric1.8m
Connector Type BIEC 60320 C7, Figure 8
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial5.9ft
SVHCLead
Product Overview
The 2165H is a 1.8m 2-conductor Standard Power Cord with black smooth PVC jacket, BS 1363 at one end and IEC 60320 C7 at other end connection.
Applications
Power Management
Technical Specifications
Connector to Connector
BS 1363 Plug to IEC 320 C7
Cable Length - Metric
1.8m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
5.9ft
Connector Type A
BS 1363
Connector Type B
IEC 60320 C7, Figure 8
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
