Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.090 |
Price for:Each
Minimum: 50
Multiple: 50
$404.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2114H
Newark Part No.96K5649
Technical Datasheet
Connector Type AMains Plug, Italy
Connector to ConnectorMains Plug, Italy to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric2.44m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCLead
Product Overview
The 2114H is a 2.44m Mains Power Cord with Italian 3-conductor straight plug to IEC 60320 C13 connection. It is made up of PVC and has brass terminals.
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
Mains Plug, Italy
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector to Connector
Mains Plug, Italy to IEC 60320 C13
Cable Length - Metric
2.44m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
