Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17251-B1-10Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12R3049
Your Part Number
2,757 In Stock
3,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 10+ | $7.230 |
| 25+ | $6.580 |
| 50+ | $6.160 |
| 100+ | $5.700 |
| 250+ | $5.220 |
| 500+ | $4.970 |
| 1000+ | $4.610 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17251-B1-10Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12R3049
Technical Datasheet
Connector Type AMains Plug, USA, NEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric2.2m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial7.2ft
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mains Plug, USA, NEMA 5-15P
Cable Length - Metric
2.2m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
7.2ft
SVHC
No SVHC (04-Feb-2026)
Connector to Connector
NEMA 5-15P to IEC 320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Alternatives for 17251-B1-10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
