Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoCST272FK-13-L5AACopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel82AK2615RL
Cut Tape82AK2615
Product RangeCST Series
Your Part Number
1,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $1.230 |
| 100+ | $1.120 |
| 250+ | $1.020 |
| 500+ | $0.933 |
| 1000+ | $0.794 |
| 5000+ | $0.692 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCST272FK-13-L5AACopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel82AK2615RL
Cut Tape82AK2615
Product RangeCST Series
Resistance500µohm
Product RangeCST Series
Resistor Case / Package2725 [6966 Metric]
Power Rating12W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.6mm
Product Width6.9mm
Product Height3.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2725 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
6.9mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CST Series
Power Rating
12W
Resistor Technology
Metal Strip
Product Length
6.6mm
Product Height
3.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
