Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoCSB392FK-13-R004AACopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel82AK2606RL
Cut Tape82AK2606
Product RangeCSB Series
Your Part Number
2,812 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.971 | $4.85 |
| Total Price | $4.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.971 |
| 25+ | $0.876 |
| 100+ | $0.804 |
| 250+ | $0.716 |
| 500+ | $0.642 |
| 1000+ | $0.557 |
| 2500+ | $0.482 |
| 5000+ | $0.391 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCSB392FK-13-R004AACopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel82AK2606RL
Cut Tape82AK2606
Product RangeCSB Series
Resistance4000µohm
Product RangeCSB Series
Resistor Case / Package3921 [1052 Metric]
Power Rating12W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.34mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSB Series
Power Rating
12W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.34mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
