Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoCSB251FK-13-R002AA
Newark Part No.82AK2601
Product RangeCSB Series
Your Part Number
4,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.528 |
| 25+ | $0.484 |
| 50+ | $0.431 |
| 100+ | $0.387 |
| 250+ | $0.336 |
| 500+ | $0.299 |
| 1000+ | $0.243 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCSB251FK-13-R002AA
Newark Part No.82AK2601
Product RangeCSB Series
Resistance2000µohm
Product RangeCSB Series
Resistor Case / Package2512 [6432 Metric]
Power Rating4.3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height0.67mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSB Series
Power Rating
4.3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.67mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability