Product Information
Product Overview
The WAL026134 from Vision-Luxo is a WAVE LED, 3.5-diopter, 30”, ESD-safe rectangular lens black colour LED magnifier with weighted base. Wave LED-ESD is an illuminated magnifier designed for use in static-sensitive environments where electrostatic discharges can prove fatal for electronic components. WAVE LED has a flexible, self-balancing shade and hands-free neck assembly which allow the lamp head to be secured in any position. The fully-enclosed neck design is ideal for cosmetics, cosmetology and other environments where foreign object debris (FOD) is a concern. An automatic shut-off feature and step dimming further ensures energy savings. WAVE LED offers shadow-free magnification with light coming from both sides, as well as three-dimensional magnification lighting from the left or right. The 3D-feature is especially when working with circuit boards and similar delicate objects in inspection and rework applications.
- Two 6W dimmable LED modules, 13W total energy consumed
- 4600lux at 11” focal length, 4000°K CCT, 80 CRI
- ESD safe steel arm and die-cast aluminium shade, fully enclosed neck design
- 3.5 (1.88X) dioptre, 6.75” x 4.5” rectangular white crown optical-quality glass lens
- Heavy duty internal-spring 30" parallel, three-pivot K-arm
- Step dimming 0-50-100%, 9/4 hour auto shut-off
- UL/cUL listed
Applications
LED Lighting
Technical Specifications
Bench / Desktop
Electronic Component Application
-
To Be Advised
762mm
1.88X
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate