Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISION-LUXO
Manufacturer Part NoKFL026128Copy
Newark Part No.37AC0749
Technical Datasheet
Magnifier TypeBench / Desktop
Arm Length762mm
For Use WithIndustrial Application
Magnification2.25X
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
Industrial Application
Product Range
-
SVHC
To Be Advised
Arm Length
762mm
Magnification
2.25X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
