Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISION ENGINEERING |
|---|---|
| Manufacturer Part No | MTO008Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 85AK7991 |
| Product Range | Mantis PIXO, ERGO Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,100.800 |
| 5+ | $1,078.780 |
| 10+ | $1,056.770 |
| 25+ | $1,034.750 |
| 50+ | $1,012.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1,100.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISION ENGINEERING |
|---|---|
| Manufacturer Part No | MTO008Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 85AK7991 |
| Product Range | Mantis PIXO, ERGO Series |
| Technical Datasheet | |
| Accessory Type | Objective Lens - 8X |
| For Use With | Mantis PIXO, ERGO Series Ergonomic Stereo Microscopes |
| Product Range | Mantis PIXO, ERGO Series |
| SVHC | To Be Advised |
Product Overview
- Objective lens for Mantis Pixo/Ergo systems (8X, 19.4mm pupil diameter)
- 0.76" diameter, 0.7" field of view, 2.36" working distance
Technical Specifications
| Accessory Type | Objective Lens - 8X |
|---|---|
| Product Range | Mantis PIXO, ERGO Series |
| For Use With | Mantis PIXO, ERGO Series Ergonomic Stereo Microscopes |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
