New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Magnifiers
                                                                                                    Print Page

                                                                                                    CMB002

                                                                                                    CAM HANDHELD DIGITAL INSPECTION MAGNIFIER

                                                                                                    VISION ENGINEERING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISION ENGINEERING CMB002
                                                                                                    VISION ENGINEERING CMB002
                                                                                                    VISION ENGINEERING CMB002
                                                                                                    VISION ENGINEERING CMB002
                                                                                                    VISION ENGINEERING CMB002
                                                                                                    VISION ENGINEERING CMB002
                                                                                                    ManufacturerVISION ENGINEERING
                                                                                                    Manufacturer Part NoCMB002
                                                                                                    Newark Part No.73AJ0303
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,019.030
                                                                                                    3+$971.350
                                                                                                    5+$941.560
                                                                                                    10+$905.800
                                                                                                    25+$887.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,019.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISION ENGINEERING
                                                                                                    ManufacturerVISION ENGINEERING
                                                                                                    Manufacturer Part NoCMB002
                                                                                                    Newark Part No.73AJ0303
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnifier TypeHand Held Magnifier
                                                                                                    Arm Length-
                                                                                                    For Use WithLab, Factory, Field
                                                                                                    Magnification4x, 8x, 16x, 20x
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    CMB002 is a handheld digital inspection magnifier with handheld digital camera. It has significantly improved image quality with superior definition of detail and contrast handling. Measurements, lines and grid overlays can now be recorded as part of a captured image Lighting settings changed to 0%, 33%, 66%, 100%. This means that the CamBeta light can now be switched off to allow image capture in ambient lighting and for reflective subjects. The CamBeta is simple to operate, and can be used as a viewing, image capturing or gauging device. CamBeta is optimized for use in secure environments where wireless, Bluetooth or other communication capable devices are not acceptable. The 20,000 image capacity allows images to be kept securely until they are needed for display or reporting. Unlike a smartphone, the CamBeta is optically optimized for close working and has illumination designed for close subjects.

                                                                                                    • Black and white, inverted black and white and greyscale display type
                                                                                                    • 4x, 8x, 16x, 20x magnification, 4.3inch display size
                                                                                                    • Enjoy up to 7hours of continuous use and charge using supplied USB cable
                                                                                                    • Capture and securely store up to 20,000 JPEG images on the 4GB internal memory
                                                                                                    • Illumination utilizes 4x close position LED’s which are optimized for the close subjects LED's
                                                                                                    • Highly versatile and portable design, simple to operate
                                                                                                    • Magnification up to 20x, store up to 20,000 photos
                                                                                                    • Live view via HDMI output, optics and illumination optimized for close subjects
                                                                                                    • Images can be displayed live via HDMI or TV-out using the supplied cables
                                                                                                    • Stored images can also be viewed via HDMI, TV-out or accessed via USB on a PC or laptop computer

                                                                                                    Technical Specifications

                                                                                                    Magnifier Type

                                                                                                    Hand Held Magnifier

                                                                                                    For Use With

                                                                                                    Lab, Factory, Field

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Arm Length

                                                                                                    -

                                                                                                    Magnification

                                                                                                    4x, 8x, 16x, 20x

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.