Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSR5R0100FEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel01AM1176
Re-Reel98K3101RL
Cut Tape98K3101
Product RangeWSR Series
Your Part Number
6,807 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 25+ | $2.010 |
| 100+ | $1.690 |
| 250+ | $1.520 |
| 500+ | $1.420 |
| 1000+ | $1.390 |
| 5000+ | $1.360 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.010 |
| 3000+ | $1.930 |
| 4500+ | $1.830 |
| 7500+ | $1.710 |
| 15000+ | $1.650 |
| 37500+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSR5R0100FEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel01AM1176
Re-Reel98K3101RL
Cut Tape98K3101
Product RangeWSR Series
Technical Datasheet
Resistance0.01ohm
Product RangeWSR Series
Resistor Case / Package4527 [11470 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length11.56mm
Product Width6.98mm
Product Height2.41mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
4527 [11470 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.98mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSR Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
11.56mm
Product Height
2.41mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSR5R0100FEA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
