Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLP5931L1000FEACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel14AM8819RL
Cut Tape14AM8819
Product RangeWSLP5931 Series
Your Part Number
2,538 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.070 | $4.07 |
| Total Price | $4.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 25+ | $2.480 |
| 100+ | $2.090 |
| 250+ | $1.890 |
| 500+ | $1.760 |
| 1000+ | $1.720 |
| 5000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP5931L1000FEACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel14AM8819RL
Cut Tape14AM8819
Product RangeWSLP5931 Series
Resistance100µohm
Product RangeWSLP5931 Series
Resistor Case / Package5931 [1577 Metric]
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 300ppm/°C
Product Length15mm
Product Width7.75mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
7.75mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP5931 Series
Power Rating
15W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSLP5931L1000FEA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
