Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLP08058L000FEA18Copy
Newark Part No.
Full Reel47Y6286
Re-Reel75Y3950
Cut Tape75Y3950
Product RangeWSLP_18 Series
Your Part Number
10,748 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.390 | $13.90 |
| Total Price | $13.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.390 |
| 25+ | $1.260 |
| 50+ | $1.140 |
| 100+ | $1.030 |
| 250+ | $0.860 |
| 500+ | $0.763 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.495 |
| 6000+ | $0.478 |
| 10000+ | $0.467 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP08058L000FEA18Copy
Newark Part No.
Full Reel47Y6286
Re-Reel75Y3950
Cut Tape75Y3950
Product RangeWSLP_18 Series
Resistance8000µohm
Product RangeWSLP_18 Series
Resistor Case / Package0805 [2012 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TypeGeneral Purpose
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.03mm
Product Width1.27mm
Product Height0.33mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
8000µohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Resistor Technology
Metal Strip
Product Length
2.03mm
Product Height
0.33mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Product Range
WSLP_18 Series
Power Rating
1W
Resistor Type
General Purpose
Temperature Coefficient
± 75ppm/°C
Product Width
1.27mm
Operating Temperature Min
-65°C
Qualification
-
Alternatives for WSLP08058L000FEA18
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
