Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL39214L000FEACopy
Newark Part No.
Full Reel05M4690
Re-Reel14AJ2859
Cut Tape14AJ2859
Product RangeWSL Series
Your Part Number
3,561 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.740 | $13.70 |
| Total Price | $13.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.740 |
| 10+ | $2.600 |
| 25+ | $2.360 |
| 50+ | $2.120 |
| 100+ | $1.930 |
| 250+ | $1.610 |
| 500+ | $1.430 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.528 |
| 4000+ | $0.474 |
| 6000+ | $0.457 |
| 10000+ | $0.447 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL39214L000FEACopy
Newark Part No.
Full Reel05M4690
Re-Reel14AJ2859
Cut Tape14AJ2859
Product RangeWSL Series
Resistance4000µohm
Product RangeWSL Series
Resistor Case / Package3921 [1052 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL39214L000FEA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
