Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL27265L000FEB
Newark Part No.41Y6349
Product RangeWSL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.470 |
| 2000+ | $1.380 |
| 4000+ | $1.250 |
| 6000+ | $1.200 |
| 10000+ | $1.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL27265L000FEB
Newark Part No.41Y6349
Product RangeWSL Series
Technical Datasheet
Resistance5mohm
Resistor Case / Package2726 [6966 Metric]
Product RangeWSL Series
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length6.9mm
Temperature Coefficient± 25ppm/°C
Product Width6.6mm
Product Height2.79mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
5mohm
Product Range
WSL Series
Resistance Tolerance
± 1%
Product Length
6.9mm
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Resistor Case / Package
2726 [6966 Metric]
Power Rating
3W
Resistor Technology
Metal Strip
Temperature Coefficient
± 25ppm/°C
Product Height
2.79mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for WSL27265L000FEB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate