Print Page
WSL2512R3300FEA
SMD Current Sense Resistor, WSL Series, 0.33 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2512R3300FEA SMD Current Sense Resistor, WSL Series, 0.33 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%](https://www.newark.com/productimages/standard/en_US/5205526.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSL2512R3300FEACopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel10R0102 Cut Tape18X4759 |
| Product Range | WSL Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.564 | $1,128.00 |
| Total Price | $1,128.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.564 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.663 |
| 4000+ | $0.580 |
| 6000+ | $0.480 |
| 10000+ | $0.431 |
| 20000+ | $0.398 |
| 50000+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSL2512R3300FEACopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel10R0102 Cut Tape18X4759 |
| Product Range | WSL Series |
| Technical Datasheet | |
| Resistance | 0.33ohm |
| Product Range | WSL Series |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 75ppm/°C |
| Product Length | 6.35mm |
| Product Width | 3.18mm |
| Product Height | 0.635mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Resistance | 0.33ohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 75ppm/°C |
| Product Width | 3.18mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| Product Range | WSL Series |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Metal Strip |
| Product Length | 6.35mm |
| Product Height | 0.635mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (3)
Alternatives for WSL2512R3300FEA
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
