Current Sense SMD Resistors:

15,622 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Resistor Element Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
26R4263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.534
25+
$0.448
50+
$0.417
100+
$0.388
Total:$0.78
Min: 1 / Mult: 1
0.25ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
-
± 75ppm/°C
6.35mm
-
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
-
28K1608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
25+
$0.084
50+
$0.080
100+
$0.075
250+
$0.065
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
100mohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thin Film
-
-
0 to +200ppm/°C
2.01mm
-
1.25mm
0.4mm
-55°C
125°C
-
-
28K1616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.175
25+
$0.083
50+
$0.079
100+
$0.074
250+
$0.063
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
200mohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thin Film
-
-
0 to +200ppm/°C
2.01mm
-
1.25mm
0.4mm
-55°C
125°C
-
-
98K2976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$0.894
25+
$0.806
50+
$0.746
100+
$0.691
Total:$6.85
Min: 5 / Mult: 5
0.025ohm
WSK Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
-
± 35ppm/°C
6.35mm
-
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
-
63W0518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.317
100+
$0.229
Total:$3.17
Min: 10 / Mult: 10
Total:$22.90
Min: 100 / Mult: 10
0.1ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
-
± 200ppm/°C
3.2mm
-
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
-
88K2588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
10+
$1.150
25+
$0.934
50+
$0.817
100+
$0.699
More Pricing...
Total:$2.00
Min: 1 / Mult: 1
500mohm
LR Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
-
± 100ppm/°C
6.5mm
-
3.25mm
0.84mm
-55°C
150°C
AEC-Q200
-
28K1692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.640
25+
$0.561
50+
$0.493
100+
$0.410
250+
$0.343
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
0.05ohm
RL Series
1206 [3216 Metric]
500mW
± 1%
Thin Film
-
-
0 to +200ppm/°C
3.2mm
-
1.6mm
0.5mm
-55°C
125°C
-
-
14P5516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.593
25+
$0.320
50+
$0.302
100+
$0.283
250+
$0.266
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
10mohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
-
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
-
61M7599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.264
25+
$0.243
50+
$0.168
100+
$0.140
250+
$0.119
More Pricing...
Total:$2.64
Min: 10 / Mult: 10
1ohm
LRCS Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
-
-
± 200ppm/°C
1.02mm
-
0.5mm
0.32mm
-55°C
155°C
-
-
67AC7862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.850
10+
$2.010
25+
$1.790
50+
$1.650
100+
$1.510
Total:$2.85
Min: 1 / Mult: 1
Total:$2.85
Min: 1 / Mult: 1
200mohm
CSS2H-3920 Series
3921 [1052 Metric]
12W
± 1%
Metal Strip
-
-
± 50ppm/°C
10mm
-
5.2mm
2.5mm
-55°C
170°C
AEC-Q200
-
14AJ2833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.739
10+
$0.663
25+
$0.604
50+
$0.534
100+
$0.475
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
Total:$47.50
Min: 100 / Mult: 1
0.01ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
-
± 75ppm/°C
6.35mm
-
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
-
82AH7700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.304
25+
$0.233
50+
$0.222
100+
$0.210
250+
$0.185
More Pricing...
Total:$3.04
Min: 10 / Mult: 10
Total:$21.00
Min: 100 / Mult: 10
0.05ohm
PE_L Series
1206 [3216 Metric]
250mW
± 1%
Metal Film
-
-
± 100ppm/°C
3.2mm
-
1.6mm
0.64mm
-55°C
170°C
AEC-Q200
-
82AH8696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.210
25+
$0.182
50+
$0.181
100+
$0.179
250+
$0.154
More Pricing...
Total:$2.10
Min: 10 / Mult: 10
Total:$17.90
Min: 100 / Mult: 10
0.02ohm
RL Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
-
-
± 1500ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
-
82AH7695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.708
Total:$7.08
Min: 10 / Mult: 10
Total:$70.80
Min: 100 / Mult: 10
3000µohm
PA_E Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
-
-
± 100ppm/°C
6.35mm
-
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
-
14AJ2653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.779
10+
$0.527
25+
$0.418
50+
$0.396
100+
$0.377
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
0.5ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
-
± 100ppm/°C
6.3mm
-
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
-
29AH2286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.463
25+
$0.423
50+
$0.289
100+
$0.239
250+
$0.201
More Pricing...
Total:$4.63
Min: 10 / Mult: 10
Total:$23.90
Min: 100 / Mult: 10
0.01ohm
CFG Series
1206 Wide
1W
± 1%
Metal Foil
-
-
± 100ppm/°C
1.6mm
-
3.2mm
0.7mm
-55°C
155°C
-
-
39AH0796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.445
25+
$0.371
50+
$0.311
100+
$0.261
250+
$0.222
More Pricing...
Total:$4.45
Min: 10 / Mult: 10
1ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
-
-
± 100ppm/°C
1.6mm
-
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
-
14AJ2827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.980
25+
$0.892
50+
$0.790
100+
$0.702
250+
$0.602
More Pricing...
Total:$9.80
Min: 10 / Mult: 10
0.4ohm
WSL-HP Series
2010 [5025 Metric]
1W
± 1%
Metal Strip
-
-
± 75ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
82AH7701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.439
25+
$0.340
50+
$0.324
100+
$0.308
250+
$0.272
More Pricing...
Total:$4.39
Min: 10 / Mult: 10
Total:$30.80
Min: 100 / Mult: 10
0.02ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
-
-
± 50ppm/°C
6.35mm
-
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
-
82AH7719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.492
25+
$0.250
50+
$0.237
100+
$0.223
250+
$0.201
More Pricing...
Total:$4.92
Min: 10 / Mult: 10
Total:$22.30
Min: 100 / Mult: 10
0.4ohm
PT Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
-
± 75ppm/°C
6.35mm
-
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
-
26M4682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.677
10+
$0.611
25+
$0.561
50+
$0.499
100+
$0.448
More Pricing...
Total:$3.39
Min: 5 / Mult: 5
Total:$44.80
Min: 100 / Mult: 5
5000µohm
ULR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
-
± 100ppm/°C
6.35mm
-
3.18mm
0.5mm
-55°C
170°C
AEC-Q200
-
55R1875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.264
25+
$0.171
50+
$0.168
100+
$0.164
Total:$2.64
Min: 10 / Mult: 10
Total:$16.40
Min: 100 / Mult: 10
0.12ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
-
± 600ppm/°C
6.35mm
-
3.2mm
0.55mm
-55°C
125°C
-
-
28K1634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
25+
$0.084
50+
$0.080
100+
$0.075
250+
$0.065
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
500mohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thin Film
-
-
0 to +200ppm/°C
2.01mm
-
1.25mm
0.4mm
-55°C
125°C
-
-
97K3839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.110
25+
$1.010
50+
$0.928
100+
$0.815
More Pricing...
Total:$1.83
Min: 1 / Mult: 1
0.025ohm
LRF Series
2512 [6432 Metric]
2W
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
6.5mm
200V
3.25mm
0.84mm
-55°C
150°C
AEC-Q200
-
98K3019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.704
25+
$0.578
50+
$0.554
100+
$0.529
250+
$0.466
More Pricing...
Total:$7.04
Min: 10 / Mult: 10
Total:$52.90
Min: 100 / Mult: 10
0.1ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
-
-
± 75ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
1-25 of 15622 items
of 625 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK