Print Page
WSL2512R1000DEA
SMD Current Sense Resistor, 100 mohm, WSL Series, 2512 [6432 Metric], 1 W, ± 0.5%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2512R1000DEA SMD Current Sense Resistor, 100 mohm, WSL Series, 2512 [6432 Metric], 1 W, ± 0.5%, Metal Strip](https://www.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL2512R1000DEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel78R0817
Re-Reel67AK0512RL
Cut Tape67AK0512
Product RangeWSL Series
Your Part Number
714 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.620 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 25+ | $1.510 |
| 100+ | $1.230 |
| 250+ | $1.090 |
| 500+ | $1.010 |
| 1000+ | $0.935 |
| 5000+ | $0.916 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.955 |
| 4000+ | $0.898 |
| 6000+ | $0.851 |
| 10000+ | $0.768 |
| 20000+ | $0.736 |
| 50000+ | $0.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2512R1000DEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel78R0817
Re-Reel67AK0512RL
Cut Tape67AK0512
Product RangeWSL Series
Technical Datasheet
Resistance100mohm
Product RangeWSL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 75ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
