Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSL2512R0250FEACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel13AN1487 Re-Reel98K3038RL Cut Tape98K3038 |
| Product Range | WSL Series |
| Your Part Number | |
| Technical Datasheet |
4,723 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.110 | $5.55 |
| Total Price | $5.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.110 |
| 10+ | $0.711 |
| 15+ | $0.643 |
| 25+ | $0.575 |
| 50+ | $0.542 |
| 125+ | $0.508 |
| 250+ | $0.476 |
| 500+ | $0.456 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.357 |
| 4000+ | $0.350 |
| 6000+ | $0.327 |
| 10000+ | $0.307 |
| 20000+ | $0.290 |
| 50000+ | $0.279 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSL2512R0250FEACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel13AN1487 Re-Reel98K3038RL Cut Tape98K3038 |
| Product Range | WSL Series |
| Technical Datasheet | |
| Resistance | 0.025ohm |
| Product Range | WSL Series |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 75ppm/°C |
| Product Length | 6.35mm |
| Product Width | 3.18mm |
| Product Height | 0.635mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 0.025ohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 75ppm/°C |
| Product Width | 3.18mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| Product Range | WSL Series |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Metal Strip |
| Product Length | 6.35mm |
| Product Height | 0.635mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for WSL2512R0250FEA
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
