Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL25126L000FEACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel28AC5727
Re-Reel14AM8835RL
Cut Tape14AM8835
Product RangeWSL Series
Your Part Number
1,200 In Stock
28,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.990 | $9.95 |
| Total Price | $9.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.990 |
| 25+ | $1.040 |
| 100+ | $0.908 |
| 250+ | $0.815 |
| 500+ | $0.779 |
| 1000+ | $0.704 |
| 2500+ | $0.690 |
| 5000+ | $0.676 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.651 |
| 4000+ | $0.588 |
| 6000+ | $0.566 |
| 10000+ | $0.545 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL25126L000FEACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel28AC5727
Re-Reel14AM8835RL
Cut Tape14AM8835
Product RangeWSL Series
Resistance6000µohm
Product RangeWSL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 110ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
6000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 110ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL25126L000FEA
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
